The MAX16997AAUA/V+ is a single-voltage watchdog circuit from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 387.8mW. The device is available in a UMAX package and is compliant with AEC-Q100 standards. The watchdog timer is active low and can be reset. The IC is packaged in a rail/Tube format and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16997AAUA/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16997AAUA/V+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16997AAUA/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
