The MAX16997AAUA/V+T is a single-channel watchdog circuit from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 387.8mW. The device is packaged in a UMAX package and is available in tape and reel packaging with 2500 units per reel. It is RoHS compliant and meets the AEC-Q100 standard for automotive electronics.
Maxim MAX16997AAUA/V+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.