The MAX16998AAUA+T is a watchdog circuit from Maxim, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 40V. This device is suitable for use in power management ICs and supervisory circuits. The watchdog timer is active low and the circuit is RoHS compliant. The package quantity is 2500 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Maxim MAX16998AAUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16998AAUA+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16998AAUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
