
The MAX16998AAUA/V+T is a single-channel watchdog circuit from Maxim, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 5V and 40V. With a maximum power dissipation of 387.8mW, this IC is suitable for surface-mount applications. It is compliant with AEC-Q100 and RoHS regulations.
Sign in to ask questions about the Maxim MAX16998AAUA/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16998AAUA/V+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16998AAUA/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
