IC WATCHDOG TIMER W/DELAY 8-UMAX
Maxim MAX16998BAUA+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16997, MAX16998 |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.