
The MAX16998DAUA+T is a watchdog circuit from Maxim, operating over a temperature range of -40°C to 125°C. It is available in a UMAX package, suitable for surface mount applications. The device monitors a single voltage and has a maximum power dissipation of 387.8mW. It is RoHS compliant and available on tape and reel. The watchdog timer is active low and reset is also active low.
Sign in to ask questions about the Maxim MAX16998DAUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16998DAUA+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16998DAUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.