The MAX16998DAUA/V+ is a watchdog circuit with a single voltage monitor, operating within a temperature range of -40°C to 125°C. It is designed for surface mount applications and can handle a maximum supply voltage of 40V. The circuit is RoHS compliant and features an active low reset function. With a maximum power dissipation of 387.8mW, it is suitable for various power management applications.
Sign in to ask questions about the Maxim MAX16998DAUA/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16998DAUA/V+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16997, MAX16998 |
| Type | Watchdog Circuit |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16998DAUA/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.