The MAX16999AUA05+T is a single-output linear voltage regulator with an output voltage of 500mV. It has a maximum output current of 100mA and a maximum power dissipation of 1.0309W. The device is packaged in a UMAX package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The MAX16999AUA05+T is RoHS compliant.
Sign in to ask questions about the Maxim MAX16999AUA05+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16999AUA05+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Dropout Voltage | 35mV |
| Min Current Limit | 105mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.0309W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | MAX16999 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16999AUA05+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.