The MAX16999AUA06+T is a single positive linear voltage regulator with an output voltage of 600mV and an output current of 100mA. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 5.5V. The device is packaged in a UMAX case and is designed for surface mount applications. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant.
Maxim MAX16999AUA06+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 1.0309W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.