The MAX16999AUA08+ is a linear voltage regulator with an output voltage of 800mV and a maximum output current of 100mA. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 20uA. The device is packaged in a UMAX package and is RoHS compliant. It features a dropout voltage of 35mV and a maximum power dissipation of 1.0309W.
Maxim MAX16999AUA08+ technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Dropout Voltage | 35mV |
| Min Current Limit | 105mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.0309W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | MAX16999 |
| RoHS | Compliant |
No datasheet is available for this part.