The MAX16999AUA10+T is a single-output linear voltage regulator with an output voltage of 1V and a maximum output current of 100mA. It features a dropout voltage of 35mV and a quiescent current of 20uA. The device is packaged in a UMAX package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16999AUA10+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16999AUA10+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Dropout Voltage | 35mV |
| Min Current Limit | 105mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1.0309W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | MAX16999 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16999AUA10+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.