
1.2V fixed output linear voltage regulator IC, delivering up to 100mA output current with 2.5% accuracy. Features a low 350mV dropout voltage and operates from a 2.5V to 5.5V input range. This positive output regulator is housed in an 8-pin UMAX surface mount package, suitable for operation between -40°C and 125°C. Offers 40dB PSRR and a quiescent current of 20µA.
Sign in to ask questions about the Maxim MAX16999AUA12+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16999AUA12+ technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Dropout Voltage | 350mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.2V |
| Max Power Dissipation | 1.0309W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16999AUA12+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.