
The MAX16999AUA12+T is a 1.2V linear voltage regulator with an output current of 100mA. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 5.5V. The device is RoHS compliant and features a power supply rejection ratio of 40dB. It is available in a UMAX package, suitable for surface mount applications, and is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16999AUA12+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16999AUA12+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.0309W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16999AUA12+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.