1.8V fixed output linear voltage regulator, offering 100mA maximum output current with a 35mV dropout voltage. Features a 2.5% accuracy and a 40dB PSRR, operating from a 2.5V to 5.5V input voltage range. This positive output regulator is housed in an 8-pin UMAX surface mount package, suitable for temperatures from -40°C to 125°C.
Maxim MAX16999AUA18+ technical specifications.
| Accuracy | 2.5% |
| Package/Case | UMAX |
| Dropout Voltage | 35mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Max Power Dissipation | 1.0309W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16999AUA18+ to view detailed technical specifications.
No datasheet is available for this part.