Maxim MAX17005BETP+T technical specifications.
| Battery Pack Voltage | 18.6V |
| Fault Protection | Over Current, Short Circuit |
| Max Charge Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Operating Supply Current | 1uA |
| Output Voltage | 4.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17005BETP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.