
The MAX17015BETP+ is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 26V and provides an output voltage of 4.4V. The device is packaged in a quantity of 75 per rail or tube. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX17015BETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17015BETP+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Output Voltage | 4.4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17015BETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.