
Checking distributor stock and pricing after the page loads.
Maxim MAX17016ETL+ technical specifications.
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Quick-PWM™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
