
The MAX17019ATM+ is a 4-channel DC/DC controller with a maximum operating frequency of 750kHz. It can handle a maximum input voltage of 38V and a maximum supply voltage of 38V. The device is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of -40°C to 125°C and provides 5A of output current at 36V.
Sign in to ask questions about the Maxim MAX17019ATM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17019ATM+ technical specifications.
| Frequency | 750kHz |
| Max Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 5A |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17019ATM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
