The MAX17021GTL+T is a 1.5V output DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is RoHS compliant. The device operates from a supply voltage of 5.5V and is part of the Quick-PWM series.
Sign in to ask questions about the Maxim MAX17021GTL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17021GTL+T technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17021GTL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
