The MAX17024ETD is an industrial-grade DC/DC controller from Maxim, designed for use in applications with input voltages ranging from 2V to 26V. This device operates within a temperature range of -40°C to 85°C and features a 14-pin HVSON package. The MAX17024ETD is a single-function device, suitable for use in a variety of power management applications.
Maxim MAX17024ETD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 3 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.