The MAX17028GTJ+ is a 1.5V output power management IC from Maxim, operating within a supply voltage range of 26V. It is designed for surface mount applications and has an operating temperature range of -40°C to 105°C. This IC is part of the Quick-PWM series and is available in trays of 60 units.
Sign in to ask questions about the Maxim MAX17028GTJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17028GTJ+ technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17028GTJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
