
The MAX17030GTL+ is a boost DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates from a 26V supply voltage with a current consumption of 7mA. This device features a single output voltage of 1.5V and is available in a rail/Tube packaging with 60 units per package. The MAX17030GTL+ is compliant with RoHS regulations and is part of the Quick-PWM series.
Sign in to ask questions about the Maxim MAX17030GTL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17030GTL+ technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 26V |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17030GTL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
