
The MAX17031ETG+ is a surface-mount DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. It consumes an operating supply current of 100uA and can handle an operating supply voltage of up to 24V. The device regulates an output voltage of 5V. It is packaged in quantities of 75 and comes in a rail/Tube packaging. The MAX17031ETG+ is compliant with RoHS regulations and features Quick-PWM technology.
Sign in to ask questions about the Maxim MAX17031ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17031ETG+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 24V |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17031ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.