
IC CTLR DUAL QUICK PWM SD 24TQFN
Maxim MAX17031ETG+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
No datasheet is available for this part.
