
Boost switching regulator with a 3.2A switch current and 340kHz switching frequency. Features a single positive output, capable of delivering up to 2.2A output current. Operates from a minimum input voltage of 700mV up to 5.5V, with a maximum output voltage of 5.5V. Achieves up to 95% efficiency and is housed in a 16-pin SOIC surface-mount package.
Sign in to ask questions about the Maxim MAX1703ESE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1703ESE technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.2A |
| Output Power | 696mW |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1703ESE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
