The MAX1703ESE-T is an industrial-grade DC/DC controller with a maximum input voltage of 5.5V. It features a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. The device operates within a temperature range of -40 to 85°C and has a single function. It is designed for use in industrial applications.
Sign in to ask questions about the Maxim MAX1703ESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1703ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1703ESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.