Sign in to ask questions about the Maxim MAX17040X+U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17040X+U technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.333W |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 200nA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17040X+U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
