
2-Wire Fuel Gauge IC for battery management. Features ModelGauge™ technology for accurate state-of-charge monitoring. Operates within a temperature range of -20°C to 70°C. Surface mountable with tape and reel packaging, supplied in quantities of 10,000. RoHS compliant.
Sign in to ask questions about the Maxim MAX17043G+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17043G+T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17043G+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
