
The ModelGauge is a surface mount power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 4.5V and consumes 50uA of current. The device has an output current of 200nA and an output voltage of 400mV. It is available in a tray packaging with a package quantity of 1. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX17043X+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17043X+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 200nA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17043X+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
