
The ModelGauge Battery Management IC operates between -20°C and 70°C, consuming 50uA from a 4.5V supply. It features a low output current of 200nA and output voltage of 400mV. The IC is available in a surface mount package and is RoHS compliant. It is packaged in a rail/Tube format with a quantity of one.
Sign in to ask questions about the Maxim MAX17044X+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17044X+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 200nA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17044X+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
