
1-Cell Battery Management IC for host-side fuel gauging. Features a ModelGauge™ algorithm for accurate state-of-charge monitoring. Operates from a 4.5V supply voltage with a low 23µA operating supply current. Offers an output voltage of 400mV and is RoHS compliant. Designed for surface mount applications with a temperature range of -40°C to +85°C, supplied in tape and reel packaging.
Maxim MAX17048G+T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 4.5V |
| Output Voltage | 400mV |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17048G+T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
