
The ModelGauge Battery Management IC from Maxim operates over a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a low operating supply current of 23uA. The IC requires a 4.5V operating supply voltage and produces an output voltage of 400mV. It is available in rail/Tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Maxim MAX17049G+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 4.5V |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
