
IC LED DRIVER RGLTR DIM 28TQFN
Maxim MAX17061AETI+ technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 80 |
| Operating Supply Voltage | 5.5V |
| Output Current | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.