The MAX17061AETI+T is an 8-channel boost LED driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and has a maximum power dissipation of 1.667W. The device is designed for surface mount applications and is available in quantities of 2500 per reel. The MAX17061AETI+T is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Maxim MAX17061AETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17061AETI+T technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 80 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17061AETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.