The MAX17061ETI+T is an 8-channel LED driver boost IC from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1.667W and has a maximum supply current of 2mA. The IC is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package. The MAX17061ETI+T is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Maxim MAX17061ETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17061ETI+T technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 64 |
| Operating Supply Voltage | 26V |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.667W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17061ETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
