Maxim MAX17062ETB+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX17062 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17062ETB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
