
IC DRVR DISPLAY MATRIX 28TQFN
Maxim MAX17065ETI+ technical specifications.
| Frequency | 1.2MHz |
| Interface | I2C |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 5.35V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
