IC REG BST SEPIC ADJ 1.8A 8UMAX
Maxim MAX17067EUA+ technical specifications.
| Package/Case | UMAX |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.