
Boost switching regulator for efficient power conversion. Features a 400kHz switching frequency and up to 96% efficiency. Supports adjustable output voltage from 2.5V to 5.5V with a maximum output current of 550mA. Operates with input voltages between 700mV and 5.5V. Packaged in a 16-pin QSOP surface-mount configuration.
Sign in to ask questions about the Maxim MAX1706EEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1706EEE technical specifications.
| Package/Case | QSOP |
| Efficiency | 96% |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 696mW |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1706EEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
