
IC CONV DC-DC TFT LCD 32TQFN
Maxim MAX17073ETJ+T technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX17073 |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.