Boost DC-DC converter with integrated charge pump, designed for surface mount applications. Features a 2.5V to 5.5V input voltage range and a single 18V output voltage with up to 500mA output current. Operates across a wide temperature range of -40°C to 85°C, consuming 4mA of operating supply current. Supplied in tape and reel packaging, this RoHS compliant component is ideal for power management solutions.
Sign in to ask questions about the Maxim MAX17075ETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17075ETG+T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 500mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17075ETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
