The MAX17082GTL+ is a single-output DC/DC controller with a maximum operating temperature of 105°C. It is designed for surface mount applications and is available in quantities of 60 per packaging unit. The device is compliant with RoHS regulations and features a Quick-PWM architecture. Operating temperatures range from -40°C to 105°C, making it suitable for a variety of applications.
Sign in to ask questions about the Maxim MAX17082GTL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17082GTL+ technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17082GTL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
