The MAX17085BETL+ is a surface mount power management IC from Maxim, operating within a temperature range of -40°C to 85°C. It can dissipate a maximum of 2.857W and is powered by a 24V supply. The IC is compliant with RoHS regulations and is packaged in a rail/Tube format with a single unit per package.
Maxim MAX17085BETL+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.