IC REG BOOST INT-SWITCH 36-TQFN
Maxim MAX17088ETX+ technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX17088 |
| RoHS | Compliant |
No datasheet is available for this part.