The MAX17088ETX+T is a surface mount power management IC designed for LCD displays. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is available in quantities of 2500 per reel, packaged in tape and reel format.
Maxim MAX17088ETX+T technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX17088 |
| RoHS | Compliant |
No datasheet is available for this part.