
Boost DC/DC controller and regulator IC with adjustable/programmable output voltage up to 5.5V and 4A output current. Features a 600kHz switching frequency, 700mV minimum input voltage, and a maximum input voltage of 5V. This surface mount component offers a maximum output power of 20W and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX1709ESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1709ESE+ technical specifications.
| Package/Case | SO |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable (Programmable), Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1709ESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
