The MAX1709ESE-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length. It operates within an input voltage range of 0.7V to 5V.
Sign in to ask questions about the Maxim MAX1709ESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1709ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1709ESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.