
The MAX17105ETG+T is an 8-channel, 80-segment LED driver from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1.667W and is designed for surface mount applications. This device is RoHS compliant and has a maximum operating supply voltage of 28V. The IC is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX17105ETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17105ETG+T technical specifications.
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 80 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17105ETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.