
The MAX17106ETN+ is a single-channel DC/DC controller from Maxim, packaged in a QFN package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and consumes 200uA of operating supply current from a 3.6V supply voltage. The device can handle up to 1A of output current and 96% max duty cycle. It is RoHS compliant and available in a 43-piece rail/Tube packaging.
Sign in to ask questions about the Maxim MAX17106ETN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17106ETN+ technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 3.6V |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17106ETN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.