
The MAX17108ETI+ is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2.7586W and has a maximum supply current of 540uA. The device is RoHS compliant and available in packaging quantities of 60 in rail/Tube packaging.
Sign in to ask questions about the Maxim MAX17108ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17108ETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Current | 540uA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Current | 540uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17108ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
